Manufacturer Part #
CL31B105KCHNNNE
CL31 Series 1 uF 100 V ±10 % Tolerance X7R SMT Multilayer Ceramic Capacitor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Samsung Electro-Mechanics | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available Packaging
Package Qty:2000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Samsung Electro-Mechanics CL31B105KCHNNNE - Product Specification
Samsung Electro-Mechanics CL31B105KCHNNNE - Technical Attributes
Attributes Table
| Capacitance: | 1µF |
| Dielectric: | X7R |
| Rated Voltage: | 100V |
| Tolerance (%): | ±10% |
| Dissipation Factor: | 0.025% |
| Capacitance Change Rate: | ±15% |
| Operating Temp Range: | -55°C to +125°C |
| Insulation Resistance: | 10GΩ |
| Case Size: | 1206 (3216 Metric) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
2,000
$0.0201
6,000
$0.0196
20,000
$0.0191
40,000
$0.0188
80,000+
$0.0183
Product Variant Information section
Available Packaging
- Reel Qty: 2,000+ / Unit Price: $0.0201 / Stock: 5,492,000 Qty: 2,000+$0.0201 Stock: 5,492,000
- ReelSelected Variant Qty: 2,000+ / Unit Price: $0.0201 / Stock: 0 Qty: 2,000+$0.0201 Stock: 0
- Reel Qty: 40,000+ / Unit Price: $0.0201 / Stock: 0 Qty: 2,000+$0.0201 Stock: 0
- Reel Qty: 2,000+ / Unit Price: $0.0201 / Stock: 0 Qty: 2,000+$0.0201 Stock: 0
Package Qty:
2000 per Reel
Mounting Method:
Surface Mount