text.skipToContent text.skipToNavigation

Manufacturer Part #

CL31B106KAHZW6E

CL Series 10 µF ±10% Tolerance 25V X7R SMT Multilayer Ceramic Capacitors

ECAD Model:
Mfr. Name: Samsung Electro-Mechanics
Standard Pkg:
Product Variant Information section
Date Code: 2544
Product Specification Section
Samsung Electro-Mechanics CL31B106KAHZW6E - Technical Attributes
Attributes Table
Capacitance: 10µF
Dielectric: X7R
Rated Voltage: 25V
Tolerance (%): ±10%
Operating Temp Range: -55°C to +125°C
Case Size: 1206 (3216 Metric)
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
74,000
USA:
74,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$120.80
USD
Quantity
Unit Price
2,000
$0.0604
4,000
$0.0593
8,000
$0.0583
10,000
$0.058
30,000+
$0.056
Product Variant Information section