text.skipToContent text.skipToNavigation

Manufacturer Part #

CL31C332JBFNNNE

CL31 Series 1206 3.3 nF 50 V ±5 % Tolerance C0G SMT Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: Samsung Electro-Mechanics
Standard Pkg:
Date Code:
Product Specification Section
Samsung Electro-Mechanics CL31C332JBFNNNE - Technical Attributes
Attributes Table
Capacitance: 3.3nF
Dielectric: C0G
Rated Voltage: 50V
Tolerance (%): ±5%
Capacitance Change Rate: ±0.003%
Operating Temp Range: -55°C to +125°C
Insulation Resistance: 10000MΩ
Case Size: 1206 (3216 Metric)
Temp Coefficient (ppm/C): ±30ppm/°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
1000000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$56,300.00
USD
Quantity
Unit Price
2,000
$0.0606
4,000
$0.0596
8,000
$0.0586
10,000
$0.0583
30,000+
$0.0563