text.skipToContent text.skipToNavigation

Manufacturer Part #

CL31E106KAKVPNE

1206 25V X8L 10uF 10% High temperature MLCC for powertrain

ECAD Model:
Mfr. Name: Samsung Electro-Mechanics
Standard Pkg:
Product Variant Information section
Date Code: 2431
Product Specification Section
Samsung Electro-Mechanics CL31E106KAKVPNE - Technical Attributes
Attributes Table
Capacitance: 10µF
Dielectric: X8L
Rated Voltage: 25V
Tolerance (%): ±10%
Operating Temp Range: -55°C to +150°C
Case Size: 1206 (3216 Metric)
Dimension: T  2.7mm x W  2.5mm x L  3.2mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
20,000
USA:
20,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$490.00
USD
Quantity
Unit Price
2,000
$0.245
4,000+
$0.24
Product Variant Information section