text.skipToContent text.skipToNavigation

Manufacturer Part #

CL31X476KQHNNNE

CL Series 47µF ±10% Tolerance 6.3V X6S SMT Multilayer Ceramic Capacitors

ECAD Model:
Mfr. Name: Samsung Electro-Mechanics
Standard Pkg:
Product Variant Information section
Date Code: 2526
Product Specification Section
Samsung Electro-Mechanics CL31X476KQHNNNE - Technical Attributes
Attributes Table
Capacitance: 47µF
Dielectric: X6S
Rated Voltage: 6.3V
Tolerance (%): ±10%
Operating Temp Range: -55°C to +105°C
Case Size: 1206 (3216 Metric)
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
60,000
USA:
60,000
766,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$320.00
USD
Quantity
Unit Price
2,000
$0.16
4,000
$0.158
6,000
$0.157
8,000
$0.156
10,000+
$0.153
Product Variant Information section