text.skipToContent text.skipToNavigation

Manufacturer Part #

CL31Y106KBKVPJE

Multilayer Ceramic Caps, 10 uF, 50 V, 10%, X7S, 1206 3216 Metric - T/R AEC-Q200

ECAD Model:
Mfr. Name: Samsung Electro-Mechanics
Standard Pkg:
Product Variant Information section
Date Code: 2447
Product Specification Section
Samsung Electro-Mechanics CL31Y106KBKVPJE - Technical Attributes
Attributes Table
Capacitance: 10µF
Dielectric: X7S
Rated Voltage: 50V
Tolerance (%): ±10%
Capacitance Change Rate: ±22%
Operating Temp Range: -55°C to +125°C
Case Size: 1206 (3216 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
114,000
USA:
114,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$450.00
USD
Quantity
Unit Price
2,000
$0.225
4,000
$0.22
8,000+
$0.215
Product Variant Information section