Manufacturer Part #
CL32B106KLULNNE
CL32 Series 10 uF 35 V ±10% Tolerance X7R SMT Multilayer Ceramic Capacitor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Samsung Electro-Mechanics | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2000 per Mounting Method:Surface Mount | ||||||||||
| Date Code: | 1914 | ||||||||||
Product Specification Section
Samsung Electro-Mechanics CL32B106KLULNNE - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Samsung Electro-Mechanics CL32B106KLULNNE - Technical Attributes
Attributes Table
| Capacitance: | 10µF |
| Dielectric: | X7R |
| Rated Voltage: | 35V |
| Tolerance (%): | ±10% |
| Dissipation Factor: | 0.1% |
| Capacitance Change Rate: | ±15% |
| Operating Temp Range: | -55°C to +125°C |
| Case Size: | 1210 (3225 Metric) |
| Moisture Sensitivity Level: | 1 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
403
USA:
403
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
1
$0.44
15
$0.355
50
$0.315
250
$0.265
1,000+
$0.225
Product Variant Information section
Available Packaging
Package Qty:
2000 per
Mounting Method:
Surface Mount