text.skipToContent text.skipToNavigation

Manufacturer Part #

CL32B476MPJNNNE

Multilayer Ceramic Capacitors 47uF 10V X7R 20% 1210

ECAD Model:
Mfr. Name: Samsung Electro-Mechanics
Standard Pkg:
Product Variant Information section
Date Code: 2504
Product Specification Section
Samsung Electro-Mechanics CL32B476MPJNNNE - Technical Attributes
Attributes Table
Capacitance: 47µF
Dielectric: X7R
Rated Voltage: 10V
Tolerance (%): ±20%
Dissipation Factor: 0.1%
Capacitance Change Rate: ±15%
Operating Temp Range: -55°C to +125°C
Case Size: 1210 (3225 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
7,000
USA:
7,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$138.00
USD
Quantity
Unit Price
1,000
$0.138
2,000
$0.137
4,000
$0.135
5,000
$0.134
15,000+
$0.131
Product Variant Information section