text.skipToContent text.skipToNavigation

Manufacturer Part #

CL32E475KCIVPNE

MLCC 1210 AUTOMOTIVE 4.7UF

ECAD Model:
Mfr. Name: Samsung Electro-Mechanics
Standard Pkg:
Date Code: 2424
Product Specification Section
Samsung Electro-Mechanics CL32E475KCIVPNE - Technical Attributes
Attributes Table
Capacitance: 4.7µF
Dielectric: X8L
Rated Voltage: 100V
Tolerance (%): ±10%
Operating Temp Range: -55°C to +150°C
Case Size: 1210 (3225 Metric)
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
16,000
USA:
16,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$840.00
USD
Quantity
Unit Price
2,000+
$0.42