text.skipToContent text.skipToNavigation

Manufacturer Part #

CQ0201BRNPO8BN5R0

Multilayer Ceramic Capacitors 0201 5R0 25V NPO 0.1 TOL, HQ

ECAD Model:
Mfr. Name: YAGEO
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
YAGEO CQ0201BRNPO8BN5R0 - Technical Attributes
Attributes Table
Capacitance: 5pF
Dielectric: C0G/NP0
Rated Voltage: 25V
Tolerance (pF): ±0.1pF
Capacitance Change Rate: ±0.003%
Operating Temp Range: -55°C to +125°C
Insulation Resistance: 10GΩ
Case Size: 0201 (0603 Metric)
Temp Coefficient (ppm/C): ±30ppm/°C
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
15000
Multiple Of:
15000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3,525.00
USD
Quantity
Unit Price
15,000+
$0.235
Product Variant Information section