text.skipToContent text.skipToNavigation

Manufacturer Part #

DK1E3EA102M86RBH01

CAP CER 1000PF 300V NONSTND SMD

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Date Code: 2531
Product Specification Section
Murata DK1E3EA102M86RBH01 - Technical Attributes
Attributes Table
Capacitance: 1000pF
Dielectric: E
Rated Voltage (VAC): 300VAC
Tolerance (%): ±20%
Capacitance Change Rate: +20% to -55%
Operating Temp Range: -40°C to +125°C
Dimension: T  2.5mm x W  6mm x L  8mm
Moisture Sensitivity Level: 3
Mounting Method: Surface Mount
Pricing Section
Global Stock:
5,000
USA:
5,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,700.00
USD
Quantity
Unit Price
2,500+
$1.08