text.skipToContent text.skipToNavigation

Manufacturer Part #

EMF325B7475MMHP

CAP, MLCC, 1210/3225, 16V, X7R, 4.7 uF± 20 %, T&R, Q200

ECAD Model:
Mfr. Name: TAIYO YUDEN
Standard Pkg:
Product Variant Information section
Date Code: 2049
Product Specification Section
TAIYO YUDEN EMF325B7475MMHP - Technical Attributes
Attributes Table
Capacitance: 4.7µF
Dielectric: X7R
Rated Voltage: 16V
Tolerance (%): ±20%
Dissipation Factor: 5%
Capacitance Change Rate: ±15%
Operating Temp Range: -55°C to +125°C
Case Size: 1210 (3225 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,000
USA:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$955.00
USD
Quantity
Unit Price
1,000+
$0.955
Product Variant Information section