text.skipToContent text.skipToNavigation

Manufacturer Part #

EMK212BB7106MG-T

0805 10 uF 16 V ±20% Tolerance X7R Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: TAIYO YUDEN
Standard Pkg:
Date Code: 2544
Product Specification Section
TAIYO YUDEN EMK212BB7106MG-T - Technical Attributes
Attributes Table
Capacitance: 10µF
Dielectric: X7R
Rated Voltage: 16V
Tolerance (%): ±20%
Case Size: 0805 (2012 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
9,000
USA:
9,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$249.90
USD
Quantity
Unit Price
3,000
$0.0833
6,000
$0.0818
9,000
$0.081
12,000
$0.0804
15,000+
$0.0785