Manufacturer Part #
FG16X7R1E106KRT06
FG Series 10 uF 25 V ±10% Tolerance X7R Radial Multilayer Ceramic Capacitor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | TDK | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2000 per Reel Package Style:RADIAL Mounting Method:Through Hole | ||||||||||
| Date Code: | 2508 | ||||||||||
Product Specification Section
TDK FG16X7R1E106KRT06 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TDK FG16X7R1E106KRT06 - Technical Attributes
Attributes Table
| Capacitance: | 10µF |
| Dielectric: | X7R |
| Rated Voltage: | 25V |
| Tolerance (%): | ±10% |
| Operating Temp Range: | -55°C to +125°C |
| Insulation Resistance: | 50MΩ |
| Lead Spacing: | 2.5mm |
| Dimension: | H 5.5mm x T 3.5mm x W 6mm |
| Moisture Sensitivity Level: | 1 |
| Package Style: | RADIAL |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
2,000
USA:
2,000
On Order:
0
Factory Lead Time:
24 Weeks
Quantity
Unit Price
2,000
$0.197
4,000
$0.195
6,000
$0.193
8,000
$0.192
10,000+
$0.189
Product Variant Information section
Available Packaging
Package Qty:
2000 per Reel
Package Style:
RADIAL
Mounting Method:
Through Hole