text.skipToContent text.skipToNavigation

Manufacturer Part #

GA243QR7E2223MW01L

1812 22 nF 250 VAC ±20% Tolerance X7R SMT Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Murata GA243QR7E2223MW01L - Technical Attributes
Attributes Table
Capacitance: 22nF
Dielectric: X7R
Rated Voltage (VAC): 250VAC
Tolerance (%): ±20%
Dissipation Factor: 0.025%
Capacitance Change Rate: ±15%
Operating Temp Range: -55°C to +125°C
Insulation Resistance: 2000MΩ
Case Size: 1812 (4532 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$2,420.00
USD
Quantity
Unit Price
1,000+
$2.42
Product Variant Information section