text.skipToContent text.skipToNavigation

Manufacturer Part #

GCD188R71H103KA01D

Cap Ceramic 0.01uF 50V X7R 10% Pad SMD 0603 125°C Automotive T/R

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Date Code: 2524
Product Specification Section
Murata GCD188R71H103KA01D - Technical Attributes
Attributes Table
Capacitance: 0.01µF
Dielectric: X7R
Rated Voltage: 50V
Tolerance (%): ±10%
Operating Temp Range: -55°C to +125°C
Case Size: 0603 (1608 Metric)
Dimension: H  0.8mm x W  0.8mm x L  1.6mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
44,000
USA:
44,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$284.80
USD
Quantity
Unit Price
4,000
$0.0712
8,000
$0.07
12,000
$0.0693
16,000
$0.0688
20,000+
$0.0673