text.skipToContent text.skipToNavigation

Manufacturer Part #

GCJ188R71E105KA01D

0603 1 uF 25 V ±10% Tolerance X7R Multilayer Ceramic Chip Capacitor

Product Specification Section
Murata GCJ188R71E105KA01D - Technical Attributes
Attributes Table
Capacitance: 1µF
Dielectric: X7R
Rated Voltage: 25V
Tolerance (%): ±10%
Case Size: 0603 (1608 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
328,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
20000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3,040.00
USD
Quantity
Unit Price
4,000
$0.156
8,000
$0.154
12,000+
$0.152