text.skipToContent text.skipToNavigation

Manufacturer Part #

GCJ188R71H104KA12J

Multilayer Ceramic Capacitors - 0.1uF 10% 50V 0603 Auto Soft Term

Product Specification Section
Murata GCJ188R71H104KA12J - Technical Attributes
Attributes Table
Capacitance: 0.1µF
Dielectric: X7R
Rated Voltage: 50V
Tolerance (%): ±10%
Operating Temp Range: -55°C to +125°C
Case Size: 0603 (1608 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
100000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,580.00
USD
Quantity
Unit Price
10,000
$0.0167
20,000
$0.0165
30,000
$0.0163
50,000
$0.0161
100,000+
$0.0158