Manufacturer Part #
GCJ188R72A103KA01D
0603 100 V 0.01 uF ±10% Tolerance X7R Multilayer Ceramic Chip Capacitor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Murata | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available Packaging
Package Qty:4000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Murata GCJ188R72A103KA01D - Product Specification
Murata GCJ188R72A103KA01D - Technical Attributes
Attributes Table
| Capacitance: | 0.01µF |
| Dielectric: | X7R |
| Rated Voltage: | 100V |
| Tolerance (%): | ±10% |
| Capacitance Change Rate: | ±15% |
| Operating Temp Range: | -55°C to +125°C |
| Case Size: | 0603 (1608 Metric) |
| Moisture Sensitivity Level: | 1 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
4,000
$0.019
12,000
$0.0185
20,000
$0.0183
40,000
$0.018
80,000+
$0.0176
Product Variant Information section
Available Packaging
- Reel Qty: 40,000+ / Unit Price: $0.019 / Stock: 0 Qty: 4,000+$0.019 Stock: 0
- ReelSelected Variant Qty: 40,000+ / Unit Price: $0.019 / Stock: 0 Qty: 4,000+$0.019 Stock: 0
- Reel Qty: 4,000+ / Unit Price: $0.019 / Stock: 56,000 Qty: 4,000+$0.019 Stock: 56,000
- Reel Qty: 20,000+ / Unit Price: $0.019 / Stock: 0 Qty: 4,000+$0.019 Stock: 0
Package Qty:
4000 per Reel
Mounting Method:
Surface Mount