text.skipToContent text.skipToNavigation

Manufacturer Part #

GCJ21BL81C105KA01L

0805 16V X8L 1uF 10% Soft Term Automotive Grade ceramic capacitor

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Murata GCJ21BL81C105KA01L - Technical Attributes
Attributes Table
Capacitance: 1µF
Dielectric: X8L
Rated Voltage: 16V
Tolerance (%): ±1%
Dissipation Factor: 5%
Operating Temp Range: -55°C to +150°C
Case Size: 0805 (2012 Metric)
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$960.00
USD
Quantity
Unit Price
3,000+
$0.32
Product Variant Information section