text.skipToContent text.skipToNavigation

Manufacturer Part #

GCJ21BR71A106KE01L

0805 10 uF 10 V ±10% Tolerance X7R Multilayer Ceramic Capacitor

Product Specification Section
Murata GCJ21BR71A106KE01L - Technical Attributes
Attributes Table
Capacitance: 10µF
Dielectric: X7R
Rated Voltage: 10V
Tolerance (%): ±10%
Operating Temp Range: -55°C to +125°C
Case Size: 0805 (2012 Metric)
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
228,000
USA:
228,000
90,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,755.00
USD
Quantity
Unit Price
3,000+
$0.585