text.skipToContent text.skipToNavigation

Manufacturer Part #

GCJ21BR71C475KA01L

0805 16 V 4.7 uF ±10% Tolerance X7R Multilayer Ceramic Chip Capacitor

Product Specification Section
Murata GCJ21BR71C475KA01L - Technical Attributes
Attributes Table
Capacitance: 4.7µF
Dielectric: X7R
Rated Voltage: 16V
Tolerance (%): ±10%
Capacitance Change Rate: ±15%
Operating Temp Range: -55°C to +125°C
Case Size: 0805 (2012 Metric)
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
285,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
15000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$6,450.00
USD
Quantity
Unit Price
3,000+
$0.43