Manufacturer Part #
GCJ21BR71H474KA12L
0805 0.47 µF 50 V ± 10% Tolerance X7R SMT Multilayer Ceramic Capacitor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Murata | ||||||||||
| Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:3000 per Reel | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Murata GCJ21BR71H474KA12L - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Murata GCJ21BR71H474KA12L - Technical Attributes
Attributes Table
| Capacitance: | 0.47µF |
| Dielectric: | X7R |
| Rated Voltage: | 50V |
| Tolerance (%): | ±10% |
| Dissipation Factor: | 0.05% |
| Capacitance Change Rate: | ±15% |
| Operating Temp Range: | -55°C to +125°C |
| Insulation Resistance: | 10000MΩ |
| Case Size: | 0805 (2012 Metric) |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
3,000
$0.047
6,000
$0.0462
12,000
$0.0455
15,000
$0.0452
45,000+
$0.0438
Product Variant Information section
Available Packaging
- Reel Qty: 3,000+ / Unit Price: $0.0451 / Stock: 0 Qty: 3,000+$0.0451 Stock: 0
- ReelSelected Variant Qty: 30,000+ / Unit Price: $0.047 / Stock: 0 Qty: 3,000+$0.047 Stock: 0
- Reel Qty: 30,000+ / Unit Price: $0.0451 / Stock: 0 Qty: 3,000+$0.0451 Stock: 0
- Reel Qty: 3,000+ / Unit Price: $0.0451 / Stock: 6,000 Qty: 3,000+$0.0451 Stock: 6,000
Package Qty:
3000 per Reel