text.skipToContent text.skipToNavigation

Manufacturer Part #

GCJ31MR71H105KA12L

1206 1 uF 50V ±10% Tolerance X7R Surface Mount Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Date Code: 2445
Product Specification Section
Murata GCJ31MR71H105KA12L - Technical Attributes
Attributes Table
Capacitance: 1µF
Dielectric: X7R
Rated Voltage: 50V
Tolerance (%): ±10%
Case Size: 1206 (3216 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
30000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,433.00
USD
Quantity
Unit Price
3,000
$0.086
6,000
$0.0845
9,000
$0.0837
12,000
$0.0831
15,000+
$0.0811