text.skipToContent text.skipToNavigation

Manufacturer Part #

GCM1555C1H301FA16D

0402 300pF 50V C0G 1% - Multilayer Ceramic Capacitors

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Date Code:
Product Specification Section
Murata GCM1555C1H301FA16D - Technical Attributes
Attributes Table
Capacitance: 300pF
Dielectric: C0G
Rated Voltage: 50V
Tolerance (%): ±1%
Operating Temp Range: -55°C to +125°C
Case Size: 0402 (1005 Metric)
Dimension: T  0.5mm x W  0.5mm x L  1mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
10000
Multiple Of:
10000
Total
$404.00
USD
Quantity
Unit Price
10,000
$0.0404
20,000
$0.0397
30,000
$0.0393
40,000+
$0.0388