text.skipToContent text.skipToNavigation

Manufacturer Part #

GCM1555C1H360FA16D

0402 36 pF 50 V ±1% Tolerance C0G/NP0 Surface Mount Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Date Code:
Product Specification Section
Murata GCM1555C1H360FA16D - Technical Attributes
Attributes Table
Capacitance: 36pF
Dielectric: C0G
Rated Voltage: 50V
Tolerance (%): ±1%
Case Size: 0402 (1005 Metric)
Temp Coefficient (ppm/C): 30ppm/°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
10000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$358.00
USD
Quantity
Unit Price
10,000
$0.0358
20,000
$0.0353
30,000
$0.0349
40,000
$0.0347
50,000+
$0.034