text.skipToContent text.skipToNavigation

Manufacturer Part #

GCM1555C1H3R0CA16D

Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 3.0pF 50volts C0G +/-0.25pF

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Date Code: 2508
Product Specification Section
Murata GCM1555C1H3R0CA16D - Technical Attributes
Attributes Table
Capacitance: 3pF
Dielectric: C0G/NP0
Rated Voltage: 50V
Tolerance (pF): ±0.25pF
Operating Temp Range: -55°C to +125°C
Case Size: 0402 (1005 Metric)
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
10,000
USA:
10,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
10000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$54.00
USD
Quantity
Unit Price
10,000
$0.0054
30,000
$0.0053
50,000
$0.0052
150,000
$0.005
250,000+
$0.0048