text.skipToContent text.skipToNavigation

Manufacturer Part #

GCM1555C1H560JA16D

Multilayer Ceramic Capacitor 56pF 50V 5% 0402 Auto Grade

Product Specification Section
Murata GCM1555C1H560JA16D - Technical Attributes
Attributes Table
Capacitance: 56pF
Dielectric: C0G/NP0
Rated Voltage: 50V
Tolerance (%): ±5%
Operating Temp Range: -55°C to +125°C
Case Size: 0402 (1005 Metric)
Dimension: T  0.55mm x W  0.5mm x L  1mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
100000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,070.00
USD
Quantity
Unit Price
10,000
$0.0219
20,000
$0.0215
30,000
$0.0213
40,000
$0.0212
50,000+
$0.0207