text.skipToContent text.skipToNavigation

Manufacturer Part #

GCM1555C1H6R8BA16D

Multilayer Ceramic Capacitors 0402 50V COG 0.1% AUTO

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Date Code:
Product Specification Section
Murata GCM1555C1H6R8BA16D - Technical Attributes
Attributes Table
Capacitance: 6.8pF
Dielectric: C0G
Rated Voltage: 50V
Tolerance (pF): ±0.1pF
Operating Temp Range: -55°C to +125°C
Case Size: 0402 (1005 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
10000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$341.00
USD
Quantity
Unit Price
10,000
$0.0341
20,000
$0.0336
30,000
$0.0333
40,000
$0.0331
50,000+
$0.0324