text.skipToContent text.skipToNavigation

Manufacturer Part #

GCM155L81E104KE02D

0402 0.1 uF 25 V ±10% Tolerance X8L Surface Mount Multilayer Ceramic Capacitor

Product Specification Section
Murata GCM155L81E104KE02D - Technical Attributes
Attributes Table
Capacitance: 0.1µF
Dielectric: X8L
Rated Voltage: 25V
Tolerance (%): ±10%
Operating Temp Range: -55°C to +125°C
Case Size: 0402 (1005 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
10000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$307.00
USD
Quantity
Unit Price
10,000
$0.0307
20,000
$0.0302
30,000
$0.03
40,000
$0.0298
50,000+
$0.0291