Manufacturer Part #
GCM155R71C224KE02D
0402 0.22 uF 16 V ±10 % Tolerance X7R SMT Multilayer Ceramic Capacitor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Murata | ||||||||||
| Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:10000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2540 | ||||||||||
Product Specification Section
Murata GCM155R71C224KE02D - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Murata GCM155R71C224KE02D - Technical Attributes
Attributes Table
| Capacitance: | 0.22µF |
| Dielectric: | X7R |
| Rated Voltage: | 16V |
| Tolerance (%): | ±10% |
| Case Size: | 0402 (1005 Metric) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
70,000
USA:
70,000
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
10,000
$0.008
30,000
$0.0078
50,000
$0.0077
100,000
$0.0075
200,000+
$0.0073
Product Variant Information section
Available Packaging
- Reel Qty: 10,000+ / Unit Price: $0.008 / Stock: 50,000 Qty: 10,000+$0.008 Stock: 50,000
- ReelSelected Variant Qty: 10,000+ / Unit Price: $0.008 / Stock: 70,000 Qty: 10,000+$0.008 Stock: 70,000
- Reel Qty: 10,000+ / Unit Price: $0.008 / Stock: 50,000 Qty: 10,000+$0.008 Stock: 50,000
- Reel Qty: 10,000+ / Unit Price: $0.008 / Stock: 150,000 Qty: 10,000+$0.008 Stock: 150,000
Package Qty:
10000 per Reel
Mounting Method:
Surface Mount