text.skipToContent text.skipToNavigation

Manufacturer Part #

GCM155R71H104ME02D

MLCC 0.1µF ±20% 50V Ceramic Capacitor X7R 0402

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Date Code:
Product Specification Section
Murata GCM155R71H104ME02D - Technical Attributes
Attributes Table
Capacitance: 0.1µF
Dielectric: X7R
Rated Voltage: 50V
Tolerance (%): ±20%
Capacitance Change Rate: ±15%
Operating Temp Range: -55°C to +125°C
Case Size: 0402 (1005 Metric)
Dimension: T  0.5mm x W  0.5mm x L  1mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
10000
Multiple Of:
10000
Total
$290.00
USD
Quantity
Unit Price
10,000
$0.029
20,000
$0.0286
30,000
$0.0283
40,000
$0.0281
50,000+
$0.0275