text.skipToContent text.skipToNavigation

Manufacturer Part #

GCM155R71H153KA55D

0402 15000 pF 50 V ±10 % Tolerance X7R SMT Multilayer Ceramic Capacitor

Product Specification Section
Murata GCM155R71H153KA55D - Technical Attributes
Attributes Table
Capacitance: 15000pF
Dielectric: X7R
Rated Voltage: 50V
Tolerance (%): ±10%
Capacitance Change Rate: ±15%
Operating Temp Range: -55°C to +125°C
Case Size: 0402 (1005 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
50000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,175.00
USD
Quantity
Unit Price
10,000
$0.0248
20,000
$0.0244
30,000
$0.0241
40,000
$0.024
50,000+
$0.0235