Manufacturer Part #
GCM155R71H221KA37D
0402 50 V 220 pF ±10% Tolerance X7R Multilayer Ceramic Capacitor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Murata | ||||||||||
| Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:10000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2540 | ||||||||||
Product Specification Section
Murata GCM155R71H221KA37D - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Murata GCM155R71H221KA37D - Technical Attributes
Attributes Table
| Capacitance: | 220pF |
| Dielectric: | X7R |
| Rated Voltage: | 50V |
| Tolerance (%): | ±10% |
| Capacitance Change Rate: | ±15% |
| Operating Temp Range: | -55°C to +125°C |
| Case Size: | 0402 (1005 Metric) |
| Dimension: | T 0.5mm x W 0.5mm x L 1mm |
| Moisture Sensitivity Level: | 1 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
100,000
USA:
100,000
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
10,000
$0.0029
30,000
$0.0028
100,000
$0.0027
200,000
$0.0026
400,000+
$0.0025
Product Variant Information section
Available Packaging
- ReelSelected Variant Qty: 10,000+ / Unit Price: $0.0029 / Stock: 100,000 Qty: 10,000+$0.0029 Stock: 100,000
- Reel Qty: 10,000+ / Unit Price: $0.0029 / Stock: 40,000 Qty: 10,000+$0.0029 Stock: 40,000
- Reel Qty: 100,000+ / Unit Price: $0.0029 / Stock: 0 Qty: 10,000+$0.0029 Stock: 0
- Reel Qty: 10,000+ / Unit Price: $0.0029 / Stock: 300,000 Qty: 10,000+$0.0029 Stock: 300,000
- Reel Qty: 10,000+ / Unit Price: $0.0029 / Stock: 490,000 Qty: 10,000+$0.0029 Stock: 490,000
Package Qty:
10000 per Reel
Mounting Method:
Surface Mount