text.skipToContent text.skipToNavigation

Manufacturer Part #

GCM1885C1H122JA16D

Cap Ceramic 0.0012uF 50V C0G 5% Pad SMD 0603 125°C . T/R

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Date Code: 2532
Product Specification Section
Murata GCM1885C1H122JA16D - Technical Attributes
Attributes Table
Capacitance: 1200pF
Dielectric: C0G
Rated Voltage: 50V
Tolerance (%): ±5%
Operating Temp Range: -55°C to +125°C
Case Size: 0603 (1608 Metric)
Dimension: T  0.8mm x W  0.8mm x L  1.6mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
60,000
USA:
60,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$36.80
USD
Quantity
Unit Price
4,000
$0.0092
12,000
$0.0089
40,000
$0.0086
80,000
$0.0085
160,000+
$0.0082