text.skipToContent text.skipToNavigation
Product Specification Section
Murata GCM188R71E224KA55D - Technical Attributes
Attributes Table
Capacitance: 0.22µF
Dielectric: X7R
Rated Voltage: 25V
Tolerance (%): ±10%
Case Size: 0603 (1608 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
20000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$932.00
USD
Quantity
Unit Price
4,000
$0.0493
8,000
$0.0485
12,000
$0.048
16,000
$0.0477
20,000+
$0.0466