text.skipToContent text.skipToNavigation
Product Specification Section
Murata GCM188R71H102KA37D - Technical Attributes
Attributes Table
Capacitance: 1nF
Dielectric: X7R
Rated Voltage: 50V
Tolerance (%): ±10%
Case Size: 0603 (1608 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
244,000
USA:
244,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$66.40
USD
Quantity
Unit Price
4,000
$0.0166
12,000
$0.0162
20,000
$0.016
60,000
$0.0157
100,000+
$0.0153