text.skipToContent text.skipToNavigation
Product Specification Section
Murata GCM188R71H103KA37D - Technical Attributes
Attributes Table
Capacitance: 0.01µF
Dielectric: X7R
Rated Voltage: 50V
Tolerance (%): ±10%
Case Size: 0603 (1608 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
364,000
USA:
364,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$304.80
USD
Quantity
Unit Price
4,000
$0.0762
8,000
$0.0749
12,000
$0.0742
16,000
$0.0736
20,000+
$0.072