Manufacturer Part #
GCM188R71H103KA37D
0603 10 nF 50V ±10% Tolerance X7R SMT Multilayer Ceramic Capacitor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Murata | ||||||||||
| Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:4000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Murata GCM188R71H103KA37D - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Murata GCM188R71H103KA37D - Technical Attributes
Attributes Table
| Capacitance: | 0.01µF |
| Dielectric: | X7R |
| Rated Voltage: | 50V |
| Tolerance (%): | ±10% |
| Case Size: | 0603 (1608 Metric) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
4,000
$0.017
12,000
$0.0166
20,000
$0.0164
40,000
$0.0161
80,000+
$0.0157
Product Variant Information section
Available Packaging
- Reel Qty: 4,000+ / Unit Price: $0.017 / Stock: 256,000 Qty: 4,000+$0.017 Stock: 256,000
- Reel Qty: 40,000+ / Unit Price: $0.017 / Stock: 0 Qty: 4,000+$0.017 Stock: 0
- ReelSelected Variant Qty: 40,000+ / Unit Price: $0.017 / Stock: 0 Qty: 4,000+$0.017 Stock: 0
- Reel Qty: 4,000+ / Unit Price: $0.017 / Stock: 28,000 Qty: 4,000+$0.017 Stock: 28,000
- Reel Qty: 4,000+ / Unit Price: $0.017 / Stock: 68,000 Qty: 4,000+$0.017 Stock: 68,000
- Reel Qty: 40,000+ / Unit Price: $0.017 / Stock: 0 Qty: 4,000+$0.017 Stock: 0
Package Qty:
4000 per Reel
Mounting Method:
Surface Mount