text.skipToContent text.skipToNavigation

Manufacturer Part #

GCM188R71H154KA64D

0603 0.15 uF 50 V ±10% Tolerance Automotive Multilayer Ceramic Capacitor

Product Specification Section
Murata GCM188R71H154KA64D - Technical Attributes
Attributes Table
Capacitance: 0.15µF
Dielectric: X7R
Rated Voltage: 50V
Tolerance (%): ±10%
Case Size: 0603 (1608 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
40000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$776.00
USD
Quantity
Unit Price
4,000
$0.0204
12,000
$0.0199
20,000
$0.0197
40,000
$0.0194
80,000+
$0.0189