text.skipToContent text.skipToNavigation

Manufacturer Part #

GCM188R72A223KA37J

Multilayer Ceramic Capacitors 0.022uF 100V X7R 10% Automotive 0603

Product Specification Section
Murata GCM188R72A223KA37J - Technical Attributes
Attributes Table
Capacitance: 22nF
Dielectric: X7R
Rated Voltage: 100V
Tolerance (%): ±10%
Capacitance Change Rate: ±15%
Operating Temp Range: -55°C to +125°C
Case Size: 0603 (1608 Metric)
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
10000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$96.00
USD
Quantity
Unit Price
10,000
$0.0096
30,000
$0.0093
40,000
$0.0092
100,000
$0.009
150,000+
$0.0088