text.skipToContent text.skipToNavigation

Manufacturer Part #

GCM21A7U2E221JX01D

0805 220 pF 250 V ±5% Tolerance U2J Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Date Code:
Product Specification Section
Murata GCM21A7U2E221JX01D - Technical Attributes
Attributes Table
Capacitance: 220pF
Dielectric: U2J
Rated Voltage: 250V
Tolerance (%): ±5%
Operating Temp Range: -55°C to +125°C
Insulation Resistance: 100000MΩ
Case Size: 0805 (2012 Metric)
Temp Coefficient (ppm/C): -750ppm/°C to +120ppm/°C
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$232.40
USD
Quantity
Unit Price
4,000
$0.0581
8,000
$0.0571
12,000
$0.0565
16,000
$0.0561
20,000+
$0.0548