text.skipToContent text.skipToNavigation

Manufacturer Part #

GCM21BC71E475KE36L

0805 4.7 uF 25 V ±10% Tolerance X7S Multilayer Ceramic Capacitor

Product Specification Section
Murata GCM21BC71E475KE36L - Technical Attributes
Attributes Table
Capacitance: 4.7µF
Dielectric: X7S
Rated Voltage: 25V
Tolerance (%): ±10%
Dissipation Factor: 0.1%
Operating Temp Range: -55°C to +125°C
Insulation Resistance: 100000MΩ
Case Size: 0805 (2012 Metric)
Pricing Section
Global Stock:
0
USA:
0
15,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
15000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$5,475.00
USD
Quantity
Unit Price
3,000+
$0.365