text.skipToContent text.skipToNavigation

Manufacturer Part #

GCM21BL8EG475KE08L

0805 35V X8L 4.7uF 10% Automotive grade multilayer ceramic capacitor

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Date Code: 2445
Product Specification Section
Murata GCM21BL8EG475KE08L - Technical Attributes
Attributes Table
Capacitance: 4.7µF
Dielectric: X8L
Rated Voltage: 35V
Tolerance (%): ±10%
Operating Temp Range: -55°C to +150°C
Case Size: 0805 (2012 Metric)
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
3,000
USA:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$266.70
USD
Quantity
Unit Price
3,000
$0.0889
6,000
$0.0874
9,000
$0.0865
12,000
$0.0858
15,000+
$0.0839