Manufacturer Part #
GCM21BR71A106KE22L
0805 10 uF 10 V ±10 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Murata | ||||||||||
| Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:3000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2518 | ||||||||||
Product Specification Section
Murata GCM21BR71A106KE22L - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Murata GCM21BR71A106KE22L - Technical Attributes
Attributes Table
| Capacitance: | 10µF |
| Dielectric: | X7R |
| Rated Voltage: | 10V |
| Tolerance (%): | ±10% |
| Case Size: | 0805 (2012 Metric) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
3,000
$0.0872
6,000
$0.0857
9,000
$0.0848
12,000
$0.0842
15,000+
$0.0822
Product Variant Information section
Available Packaging
- Reel Qty: 30,000+ / Unit Price: $0.0872 / Stock: 0 Qty: 3,000+$0.0872 Stock: 0
- Reel Qty: 3,000+ / Unit Price: $0.0872 / Stock: 486,000 Qty: 3,000+$0.0872 Stock: 486,000
- Reel Qty: 3,000+ / Unit Price: $0.0872 / Stock: 294,000 Qty: 3,000+$0.0872 Stock: 294,000
- ReelSelected Variant Qty: 30,000+ / Unit Price: $0.0872 / Stock: 0 Qty: 3,000+$0.0872 Stock: 0
- Reel Qty: 30,000+ / Unit Price: $0.0872 / Stock: 0 Qty: 3,000+$0.0872 Stock: 0
- Reel Qty: 3,000+ / Unit Price: $0.0872 / Stock: 192,000 Qty: 3,000+$0.0872 Stock: 192,000
Package Qty:
3000 per Reel
Mounting Method:
Surface Mount