text.skipToContent text.skipToNavigation

Manufacturer Part #

GCM3195C1H333JA16D

1206 33 nF 50V ±5% Tolerance C0G SMT Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Murata GCM3195C1H333JA16D - Technical Attributes
Attributes Table
Capacitance: 0.033µF
Dielectric: C0G
Rated Voltage: 50V
Tolerance (%): ±5%
Case Size: 1206 (3216 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$1,600.00
USD
Quantity
Unit Price
4,000+
$0.40
Product Variant Information section