text.skipToContent text.skipToNavigation

Manufacturer Part #

GCM31CL81H105KA55L

1206 1 uF 50 V ±10% X8L Automotive Multilayer Ceramic Capacitor

Product Specification Section
Murata GCM31CL81H105KA55L - Technical Attributes
Attributes Table
Capacitance: 1µF
Dielectric: X8L
Rated Voltage: 50V
Tolerance (%): ±10%
Operating Temp Range: -55°C to +150°C
Case Size: 1206 (3216 Metric)
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
3,890
USA:
3,890
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$0.31
USD
Quantity
Unit Price
1
$0.305
15
$0.23
50
$0.20
250
$0.158
1,000+
$0.121