text.skipToContent text.skipToNavigation

Manufacturer Part #

GCM32DC72A475KE02L

1210 4.7 uF 100 V ±10% Tolerance X7S Automotive Multilayer Ceramic Capacitor

Product Specification Section
Murata GCM32DC72A475KE02L - Technical Attributes
Attributes Table
Capacitance: 4.7µF
Dielectric: X7S
Rated Voltage: 100V
Tolerance (%): ±10%
Case Size: 1210 (3225 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
22,000
USA:
22,000
20,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,430.00
USD
Quantity
Unit Price
1,000+
$1.43