text.skipToContent text.skipToNavigation

Manufacturer Part #

GCM32E5C2J273FX03L

1210 (3225M)/C0G /27000pF±1%/630Vdc

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Murata GCM32E5C2J273FX03L - Technical Attributes
Attributes Table
Capacitance: 2700pF
Dielectric: C0G
Rated Voltage: 630V
Tolerance (%): ±1%
Operating Temp Range: -55°C to +125°C
Case Size: 1210 (3225 Metric)
Dimension: T  2.65mm x W  2.5mm x L  3.2mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$5,300.00
USD
Quantity
Unit Price
1,000+
$5.30
Product Variant Information section