Manufacturer Part #
GCM32EC71H106KA03L
1210 10uF 50V X7S 10% multilayer ceramic capacitor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Murata | ||||||||||
| Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:1000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2530 | ||||||||||
Product Specification Section
Murata GCM32EC71H106KA03L - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Murata GCM32EC71H106KA03L - Technical Attributes
Attributes Table
| Capacitance: | 10µF |
| Dielectric: | X7S |
| Rated Voltage: | 50V |
| Tolerance (%): | ±10% |
| Operating Temp Range: | -55°C to +125°C |
| Case Size: | 1210 (3225 Metric) |
| Dimension: | H 2.5mm x W 2.5mm x L 3.2mm |
| Moisture Sensitivity Level: | 1 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
95,000
USA:
95,000
Factory Lead Time:
14 Weeks
Quantity
Unit Price
1,000
$0.26
2,000
$0.255
5,000+
$0.25
Product Variant Information section
Available Packaging
- Reel Qty: 5,000+ / Unit Price: $0.26 / Stock: 0 Qty: 1,000+$0.26 Stock: 0
- ReelSelected Variant Qty: 1,000+ / Unit Price: $0.26 / Stock: 95,000 Qty: 1,000+$0.26 Stock: 95,000
- Reel Qty: 5,000+ / Unit Price: $0.26 / Stock: 0 Qty: 1,000+$0.26 Stock: 0
- Reel Qty: 5,000+ / Unit Price: $0.26 / Stock: 0 Qty: 1,000+$0.26 Stock: 0
- Reel Qty: 1,000+ / Unit Price: $0.26 / Stock: 23,000 Qty: 1,000+$0.26 Stock: 23,000
Package Qty:
1000 per Reel
Mounting Method:
Surface Mount